Connector Terminals
19193-0372
Ring Tongue Terminal (4/0)AWG Copper 56.94mm Electro Tin VersaKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
12
Plating
Electro Tin
Wire Size (AWG)
(4/0)
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
42.003
Product Length (mm)
56.94
Product Depth (mm)
28.65
Tradename
VersaKrimp™
Mounting
Cable Mount

