Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
18-22
Insulation
Non-Insulated
Packaging
Tape and Reel
Product Weight (g)
0.702
Product Length (mm)
14.7
Product Depth (mm)
3.33
Tradename
Krimptite™
Mounting
Cable Mount

