Connector Terminals
19164-0305
Quick Disconnect Terminal 10-12AWG Brass Yellow F 38.6mm Tin Perma-Seal™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation
Nylon
Packaging
Tape and Reel
Product Weight (g)
2.478
Product Length (mm)
38.6
Product Depth (mm)
9.9
Tab Dimensions (mm)
6.35x0.81
Color
Yellow
Tradename
Perma-Seal™
Mounting
Cable Mount

