Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Splice Terminal
Plating
Tin
Wire Size (AWG)
8
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation
Actinium-Nickel
Packaging
Carton
Product Weight (g)
5.289
Product Length (mm)
50.8
Product Depth (mm)
11.38
Color
Red
Tradename
Perma-Seal™
Mounting
Cable Mount

