Connector Terminals
191640068
Ring Tongue Terminal 10-12AWG Copper Alloy Yellow 39.4mm Tin Perma-Seal™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
9
Plating
Tin
Wire Size (AWG)
10-12
Insulation
Actinium-Nickel
Packaging
Carton
Product Weight (g)
2.449
Product Length (mm)
39.4
Product Depth (mm)
15.2
Color
Yellow
Tradename
Perma-Seal™
Mounting
Cable Mount

