Connector Terminals
190980047
Snap Spade Tongue Terminal 14-16AWG Copper 16.4mm Electro Tin Krimptite™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Snap Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Electro Tin
Wire Size (AWG)
14-16
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
0.646
Product Length (mm)
16.4
Product Depth (mm)
8.1
Tradename
Krimptite™
Mounting
Cable Mount

