Connector Terminals
190700145
Ring Tongue Terminal 10-12AWG Copper Yellow 26.3mm Tin InsulKrimp™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Plating
Tin
Wire Size (AWG)
10-12
Insulation
Polyvinyl Chloride
Packaging
Bag
Product Weight (g)
1.715
Product Length (mm)
26.3
Product Depth (mm)
7.16
Color
Yellow
Tradename
InsulKrimp™
Mounting
Cable Mount

