Arrow Electronic Components Online
190690219|MOLEX|simage
190690219|MOLEX|limage
Connector Terminals

190690219

Ring Tongue Terminal 10-12AWG Copper 24.18mm Electro Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Electro Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    1.833
  • Product Length (mm)
    24.18
  • Product Depth (mm)
    13.46
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources