Arrow Electronic Components Online
190380004|MOLEX|simage
190380004|MOLEX|limage
Reduced Price
Connector Terminals

190380004

Snap Receptacle Terminal 18-22AWG Brass Red F 25.4mm Tin InsulKrimp™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Snap Receptacle Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Carton
  • Product Weight (g)
    1.221
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    7.6
  • Color
    Red
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources