Connector Headers and PCB Receptacles
1903054
Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
1.311
Product Length (mm)
20.44
Product Depth (mm)
7.25
Product Height (mm)
9.2
Mounting
Through Hole

