You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
190170047|MOLEX|limage
190170047|MOLEX|simage
Terminali connettore

19017-0047

Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin InsulKrimp™ Carton

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polyvinyl Chloride
  • Packaging
    Carton
  • Product Weight (g)
    1.297
  • Product Length (mm)
    25.7
  • Product Depth (mm)
    7.7
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Yellow
  • Tradename
    InsulKrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources