Connector Terminals
190070001
Quick Disconnect Terminal 18-22AWG Brass Red F 16mm Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Carton
Product Weight (g)
1.168
Product Length (mm)
16
Product Depth (mm)
14.86
Tab Dimensions (mm)
6.35x0.81
Color
Red
Tradename
InsulKrimp™
Mounting
Cable Mount

