You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
190060018|MOLEX|limage
190060018|MOLEX|simage
Connector Terminals

19006-0018

Quick Disconnect Terminal 14-16AWG Brass Blue F 16.12mm Tin Avikrimp™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    3.85
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.353
  • Product Length (mm)
    16.12
  • Product Depth (mm)
    9.9
  • Color
    Blue
  • Tradename
    Avikrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources