Connector Terminals
19003-0064
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
2.41
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
24-26
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon 6/6
Packaging
Bag
Product Weight (g)
0.725
Product Length (mm)
19.81
Product Depth (mm)
8.02
Tab Dimensions (mm)
4.75x0.51
Color
Yellow
Tradename
InsulKrimp™
Mounting
Cable Mount

