Arrow Electronic Components Online
190020034|MOLEX|simage
190020034|MOLEX|limage
Connector Terminals

190020034

Quick Disconnect Terminal 14-16AWG Brass Blue F 20.3mm Electro Tin Avikrimp™ Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Tab Size (mm²)
    1.42
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Carton
  • Product Weight (g)
    0.764
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    5.8
  • Tab Dimensions (mm)
    2.79x0.51
  • Color
    Blue
  • Tradename
    Avikrimp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources