Connector Terminals
190020025
Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin Avikrimp™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Tape and Reel
Product Weight (g)
1.164
Product Length (mm)
22.6
Product Depth (mm)
9.7
Tab Dimensions (mm)
6.35x0.81
Color
Blue
Tradename
Avikrimp™
Mounting
Cable Mount

