Cable Accessories
19000005182
Cable Accessories Cable Gland Polyamide Light Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Cable Gland
Color
Light Gray
Body Material
Polyamide
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Diameter (mm)
26.4
Product Length (mm)
36
Product Depth (mm)
24
Product Height (mm)
26.4

