You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
19091019|MOLEX|limage
19091019|MOLEX|simage
Conectores de Carcasa de Cables Discretos

19-09-1019

Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.3
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    15.12
  • Product Height (mm)
    29.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources