Box, Enclosure and Rack Accessories
18G2113
Inner Panel, Steel, White, Galvanized, 21 In Length, 13 In Width
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
White
Finish
Galvanized
Measurement System
Imperial|Metric
Product Depth (Imperial - Decimal) (in)
13
Product Length (Imperial - Decimal) (in)
21

