Connector Headers and PCB Receptacles
1898981
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Wall Mount
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
4.84
Product Length (mm)
39.92
Product Depth (mm)
12
Product Height (mm)
18.2
Mounting
Wall Mount

