Connector Headers and PCB Receptacles
1892801-1
Conn Board to Board HDR 2Power/16Signal POS 2.54mm Press Fit ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
2Power/16Signal
Number of Rows
4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Tail Length (mm)
4.19
Mounting
Through Hole

