Connector Headers and PCB Receptacles
1874344
Conn Wire to Board M 9 POS 3.5mm Solder RA Side Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M
Number of Contacts
9
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Product Weight (g)
4.7
Product Length (mm)
11.6
Product Depth (mm)
32.3
Product Height (mm)
10.8
Mounting
Through Hole

