Connector Terminal Blocks
1874057
Conn Spring Cage F 12 POS 5.08mm Push-In Spring RA Cable Mount 12A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Spring Cage
Gender
F
Number of Contacts
12
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
12
Termination Method
Push-In Spring
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
71.06
Product Depth (mm)
26.6
Product Height (mm)
16.8
Housing Color
Green
Mounting
Cable Mount

