Test Clips, Leads and Probes - End Connectors
187
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Termination Method
Solder Lug
Packaging
Bulk
Product Length (mm)
22.22

