Arrow Electronic Components Online
1862369|PHENX_CO|simage
1862369|PHENX_CO|limage
Connector Terminal Blocks

1862369

Conn Terminal Block 11 POS 5mm Spring Clamp Thru-Hole 16A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    11
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    11
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    6.162
  • Product Length (mm)
    55
  • Product Depth (mm)
    11
  • Product Height (mm)
    8
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources