Connector Terminal Blocks
1860883
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
3.644
Product Length (mm)
19.84
Product Depth (mm)
16.1
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

