Connector Headers and PCB Receptacles
185226-2
Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Micro Quadlok Interconnection
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
52.5
Product Depth (mm)
16
Product Height (mm)
20.9
Mounting
Through Hole

