You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
185226-1|TE|simage
185226-1|TE|limage
Cabezales del conector y receptáculos PCB

185226-1

Conn Micro Quadlok Interconnection HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Micro Quadlok Interconnection
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    52.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    20.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources