Arrow Electronic Components Online
184163-1|TE|simage
184163-1|TE|limage
Connector Discrete Wire Housing

184163-1

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Package
  • Product Length (mm)
    18.4
  • Product Height (mm)
    42.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources