Connector Terminal Blocks
1840612
Conn Terminal Block M 8 POS 7.62mm Screw RA Wall Mount 20A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
8
Terminal Pitch (mm)
7.62
Number of Rows
1
Number of Circuits
8
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
20
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
32.203
Product Length (mm)
82.58
Product Depth (mm)
32
Product Height (mm)
30.5
Housing Color
Green
Mounting
Wall Mount

