Connector Discrete Wire Housing
184022-1
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
22
Product Height (mm)
27.6
Mounting
Cable Mount

