Arrow Electronic Components Online
1840191|PHENX_CO|simage
1840191|PHENX_CO|limage
Connector Headers and PCB Receptacles

1840191

Conn Wire to Board F 2 POS 7.62mm Crimp ST Cable Mount

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7.62
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    1000V
  • Product Weight (g)
    2.42
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    28.7
  • Product Height (mm)
    17.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources