Arrow Electronic Components Online
184|ADAFRUIT|simage
184|ADAFRUIT|limage
Power Management Development Boards and Kits

184

MIC2941 Linear Regulator 3.3V/5V Output Development Kit

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Input Voltage Range
    20VDC(Max)
  • Supported Device
    MIC2941
  • Product Weight (g)
    16
  • Product Length (mm)
    54
  • Product Depth (mm)
    43

Documentation and Resources

Datasheets
Design resources