You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1838L|3M|limage
1838L|3M|simage
Epoxy Adhesives

1838L

Epoxy Adhesives Two Compound 1:1 Translucent 10000cps

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3506.10.50.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Two Compound
  • Color
    Translucent
  • Cure Time (h)
    168
  • Work Life Time (min)
    60@22°C
  • Viscosity
    10000cps
  • Mixed Ratio by Volume
    1:1
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources