Connector Headers and PCB Receptacles
1830127
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Product Weight (g)
5.689
Product Length (mm)
25.63
Product Depth (mm)
21.9
Product Height (mm)
22.7
Mounting
Through Hole

