Arrow Electronic Components Online
1825851-1|TE|simage
1825851-1|TE|limage
Connector Accessories

1825851-1

Connector Accessories Locking Latch Straight Polybutylene Terephthalate Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Locking Latch
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polybutylene Terephthalate
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    20.62

Documentation and Resources

Datasheets
Design resources