Connector Terminal Blocks
1825459
Conn Terminal Block M 16 POS 5.08mm Screw RA Cable Mount 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
16
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
16
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
27.137
Product Length (mm)
91.4
Product Depth (mm)
19.2
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount

