Switch Slide
1825032-1
Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
Automotive
No
PPAP
No
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Power Rating (VA)
0.4@20VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
30000
Actuator Color
Yellow
Actuator Length (mm)
2.8
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.3
Terminal Pitch (mm)
2.54
Seal Description
Process(Silicone Rubber)
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Package
Size Type
Compact
Body Length (mm)
9.5
Body Depth (mm)
5
Body Height (mm)
8
Product Length (mm)
9.5
Product Depth (mm)
5
Product Height (mm)
10.8

