Connector Terminal Blocks
1822338
Conn Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
2.04
Product Length (mm)
14.5
Product Depth (mm)
7.7
Product Height (mm)
13.6
Housing Color
Black
Mounting
Through Hole

