Connector Terminal Blocks
1817097
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
7
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
7
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
5.74
Product Length (mm)
33.56
Product Depth (mm)
27.5
Product Height (mm)
13.6
Housing Color
Green
Mounting
Cable Mount

