Arrow Electronic Components Online
1814|ADAFRUIT|simage
1814|ADAFRUIT|limage
LED Light Bars, Arrays and Bar Graphs

1814

Uni-Color LED Light Bar Green 20-Pin

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Supplier Color
    Pure Green
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    6.5
  • Package Width
    10
  • Package Length
    25.5
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources