PTC Resettable Fuses
1812L300MR
PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 0.8W 4s 0.012Ohm SMD Solder Pad 1812 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
100
Hold Current (A)
3
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.012
Maximum Post Trip Resistance (Ohm)
0.04
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
4@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
4.73 X 3.41 X 1.5
Product Length (mm)
4.73(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
1.5(Max)
Package/Case
1812
Mounting
Surface Mount

