Capacitor Ceramic Multilayer
1812HC102KAT1A
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1812 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
3000VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Microwave Application
Yes
Special Features
High Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
4.6 X 3.2 X 2.2
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.6
Product Depth (mm)
3.2
Product Height (mm)
2.2(Max)
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.3

