Common Mode Chokes - CMCs
1812CMF-510X-04
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 0.9Ohm DCR SMD T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Impedance (Ohm)
2.8k@10MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
0.9
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.15

