You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    F/M
  • Body Orientation
    Straight
  • Number of Contacts
    1/1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    11.18
  • Product Length (mm)
    39.37

Documentation and Resources

Datasheets
Design resources