Connector Headers and PCB Receptacles
1808861
Conn Wire to Board F 7 POS 5.08mm Crimp ST Cable Mount Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
7
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
3.2
Product Length (mm)
35.56
Product Depth (mm)
25
Product Height (mm)
10
Mounting
Cable Mount

