Arrow Electronic Components Online
180|ADAFRUIT|simage
180|ADAFRUIT|limage
Soldering Irons and Stations

180 | XY-258 110V Adjustable Soldering Iron

Application Tools, Adjustable 30W 110V soldering Iron

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8515.11.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Soldering Iron
  • Power Rating (W)
    30
  • Maximum Input Voltage (V)
    110
  • Product Weight (g)
    197.4

Documentation and Resources

Datasheets
Design resources