Connector D-Subminiature
17EHD015PAM232
Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Packaging
Tray
Product Length (mm)
30.81
Product Depth (mm)
12.55
Product Height (mm)
11.96
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

