Arrow Electronic Components Online
1792346|PHENX_CO|simage
1792346|PHENX_CO|limage
Connector Terminal Blocks

1792346

Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    12
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    25.28
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    12.6
  • Product Height (mm)
    26
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources