Connector Terminal Blocks
1792252
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
3
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
6.44
Product Length (mm)
15.24
Product Depth (mm)
12.6
Product Height (mm)
26
Housing Color
Green
Mounting
Cable Mount

